GC86-1-02-92SJ-0200

Samtec
200-GC8610292SJ0200
GC86-1-02-92SJ-0200

Mfr.:

Description:
RF Cable Assemblies Ganged SMPM .086" RF Millimeter Wave Cable Assembly, Single Row, 2 Pos, 2.92mm Jack, 200mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
258,05 € 258,05 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
SMPM
Straight
2.92 mm
Jack (Female)
Straight
200 mm (7.874 in)
50 Ohms
40 GHz, 65 GHz
Bulk
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarity: Normal
Product Type: RF Cable Assemblies
Series: GC86
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Magnum RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

GC86 Magnum RF™ SMPM Ganged Cable Assemblies

Samtec GC86 Magnum RF™ SMPM Ganged Cable Assemblies feature a high-density, space-saving design with a single-row housing and a push-on interface for quick installation. The 0.086 low-loss flexible microwave / millimeter-wave cable offers an 8.9mm minimum bend radius. Additional features include 50Ω impedance and a 3.56mm (0.140") pitch. A low-profile, right-angle option offers a 3.94mm (0.155") body height. The GC86 series mates with GPPC series board-level connectors, and the end 2 options include ganged or discrete industry-standard RF connectors. Samtec GC86 Magnum RF SMPM Ganged Cable Assemblies are ideal for cable-to-board applications and anywhere space is limited and a high operating frequency is required.