GC86-1-02-24SP-1200

200-GC8610224SP1200
GC86-1-02-24SP-1200

Mfr.:

Description:
RF Cable Assemblies Ganged SMPM .086" RF Millimeter Wave Cable Assembly, Single Row, 2 Pos, 2.4mm Plug, 1200mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
SMPM
Straight
2.4 mm
Plug (Male)
Straight
1.2 m (3.937 ft)
50 Ohms
50 GHz, 65 GHz
Bulk
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: GC86
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Magnum RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GC86 Magnum RF™ SMPM Ganged Cable Assemblies

Samtec GC86 Magnum RF™ SMPM Ganged Cable Assemblies feature a high-density, space-saving design with a single-row housing and a push-on interface for quick installation. The 0.086 low-loss flexible microwave / millimeter-wave cable offers an 8.9mm minimum bend radius. Additional features include 50Ω impedance and a 3.56mm (0.140") pitch. A low-profile, right-angle option offers a 3.94mm (0.155") body height. The GC86 series mates with GPPC series board-level connectors, and the end 2 options include ganged or discrete industry-standard RF connectors. Samtec GC86 Magnum RF SMPM Ganged Cable Assemblies are ideal for cable-to-board applications and anywhere space is limited and a high operating frequency is required.