GC86-1-02-01SP-1000

Samtec
200-GC8610201SP1000
GC86-1-02-01SP-1000

Mfr.:

Description:
RF Cable Assemblies Ganged SMPM .086" RF Millimeter Wave Cable Assembly, Single Row, 2 Pos, SMA Plug, 1000mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,41 € 292,41 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
SMPM
Straight
SMA
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
26.5 GHz, 65 GHz
Bulk
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarity: Normal
Product Type: RF Cable Assemblies
Series: GC86
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Magnum RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99