GC86-1-02-0152

Samtec
200-GC86-1-02-0152
GC86-1-02-0152

Mfr.:

Description:
RF Cable Assemblies Ganged SMPM .086" RF Millimeter Wave Cable Assembly, Single Row, 2 Pos, 152mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/1/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
323,30 € 323,30 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
SMPM
Straight
152 mm (5.984 in)
50 Ohms
65 GHz
Bulk
Brand: Samtec
Connector A Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: GC86
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Magnum RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GC86 Magnum RF™ SMPM Ganged Cable Assemblies

Samtec GC86 Magnum RF™ SMPM Ganged Cable Assemblies feature a high-density, space-saving design with a single-row housing and a push-on interface for quick installation. The 0.086 low-loss flexible microwave / millimeter-wave cable offers an 8.9mm minimum bend radius. Additional features include 50Ω impedance and a 3.56mm (0.140") pitch. A low-profile, right-angle option offers a 3.94mm (0.155") body height. The GC86 series mates with GPPC series board-level connectors, and the end 2 options include ganged or discrete industry-standard RF connectors. Samtec GC86 Magnum RF SMPM Ganged Cable Assemblies are ideal for cable-to-board applications and anywhere space is limited and a high operating frequency is required.