GC47-1-08-92SP-0305

Samtec
200-GC4710892SP0305
GC47-1-08-92SP-0305

Mfr.:

Description:
RF Cable Assemblies Magnum RF Ganged, Multi-Position SMPM Cable Assembly, .047" Cable

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
SMPM
Jack (Female)
Straight
2.92 mm
Plug (Male)
Straight
305 mm (12.008 in)
50 Ohms
40 GHz
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: GC47
Subcategory: Cable Assemblies
Tradename: Magnum RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnum RF™ Connectors / Cable Assemblies

Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.

GC47 Magnum RF™ SMPM Ganged Cable Assemblies

Samtec GC47 Magnum RF™ SMPM Ganged Cable Assemblies feature 0.047 low-loss flexible microwave / millimeter-wave cables with a minimum bend radius of 5mm. These SMPM cable assemblies are ideal when limited space and a high operating frequency are required. The push-on SMPM connectors are selected as the baseline for Samtec’s ganged, multi-position product family due to performance, density, and blind-mate advantages. These cable assemblies will operate mode-free up to a 65GHz frequency.