FJ-05-D-03.25-4

Samtec
200-FJ05D03254
FJ-05-D-03.25-4

Mfr.:

Description:
FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,56 € 78,00 €
1,32 € 132,00 €
1,27 € 635,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC / FPC Jumper Cables
RoHS:  
5 Conductor
1 mm
82.55 mm
Top Contact
300 VAC
FJ
Bulk
Brand: Samtec
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8544493080
ECCN:
EAR99