FJ-05-D-02.20-4

Samtec
200-FJ05D02204
FJ-05-D-02.20-4

Mfr.:

Description:
FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,32 € 66,00 €
1,13 € 113,00 €
1,09 € 545,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC / FPC Jumper Cables
RoHS:  
5 Conductor
1 mm
55.88 mm
Top Contact
300 VAC
FJ
Bulk
Brand: Samtec
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Jacket Material: Polyester
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8544493080
ECCN:
EAR99