FHP-16-02-TM-S-K-TR

Samtec
200-FHP-16-02TMS-KTR
FHP-16-02-TM-S-K-TR

Mfr.:

Description:
Power to the Board .156 Power Eye Socket Strip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
5,49 € 54,90 €
5,19 € 129,75 €
5,00 € 250,00 €
4,07 € 407,00 €
Full Reel (Order in multiples of 150)
4,07 € 610,50 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
Power to the Board
Socket (Female)
13.1 A
600 VAC, 845 VDC
16 Position
SMD/SMT
Solder
3.96 mm
Reel
Cut Tape
Brand: Samtec
Contact Plating: Tin
Number of Rows: 1 Row
Factory Pack Quantity: 150
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.