FFTP-02-D-03.85-01

Samtec
200-FFTP-2-D-3.85-01
FFTP-02-D-03.85-01

Mfr.:

Description:
Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,09 € 9,09 €
8,23 € 82,30 €
7,54 € 188,50 €
6,89 € 344,50 €
6,45 € 645,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Twisted Pair
Socket
4 Position
Socket
4 Position
1.27 mm
Female / Female
97.79 mm
30 AWG
FFTP
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: IDC Socket Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99