FCS8-20-01-L-S-A-TR

Samtec
200-FCS82001LSATR
FCS8-20-01-L-S-A-TR

Mfr.:

Description:
I/O Connectors 0.80 mm High-Speed Cost-Effective Micro Coax Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.298

Stock:
1.298 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 375)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,74 € 3,74 €
3,39 € 84,75 €
3,15 € 157,50 €
2,99 € 299,00 €
Full Reel (Order in multiples of 375)
2,99 € 1.121,25 €
2,91 € 2.182,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
RoHS:  
High Speed I/O Connectors
Female
20 Position
0.8 mm
260 VAC
Gold
Mounting Peg
SMD/SMT
Right Angle
- 25 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Samtec
Color: Black
Contact Material: Liquid Crystal Polymer (LCP)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1.8 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 375
Subcategory: I/O Connectors
Type: Socket
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99