FC1-10-L1-T-LC

Samtec
200-FC110L1TLC
FC1-10-L1-T-LC

Mfr.:

Description:
FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,55 € 142,60 €
1,17 € 592,02 €
1,16 € 1.173,92 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC & FPC Connectors
RoHS:  
Sockets
10 Position
1 mm
SMD/SMT
Vertical
Tin
2 A
FC1
- 55 C
+ 105 C
Tube
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 46
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99