FC1-07-02-T

Samtec
200-FC1-07-02-T
FC1-07-02-T

Mfr.:

Description:
FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,20 € 60,00 €
0,972 € 97,20 €
0,822 € 451,28 €
0,797 € 826,49 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC & FPC Connectors
Sockets
7 Position
1 mm
SMD/SMT
Right Angle
Dual Contact
Tin
FC1
Tube
Actuation Type: Non ZIF
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 61
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99