ET60S-000-3-08-000-L-R1-S

Samtec
200-60S000308000LR1S
ET60S-000-3-08-000-L-R1-S

Mfr.:

Description:
Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 119 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
3,08 € 332,64 €
252 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
60 A
280 VAC
24 Signal
Through Hole
Solder Pin
5.5 mm, 2.54 mm
ET60S
Tray
EXTreme Ten60Power
Brand: Samtec
Contact Material: Copper Alloy, Phosphor Bronze
Contact Plating: Gold
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 3 Row
Product: Headers
Factory Pack Quantity: 36
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerStrip™ EXTreme Ten60Power™ Connectors

Samtec PowerStrip™ EXTreme Ten60Power™ Connectors are designed for high-power applications with performance up to 60A per power blade. These power-to-board connectors feature a modular high-power and signal combo for mid-board or backplane applications. The EXTreme Ten60Power™ connectors are designed as high-current and low-profile interconnects. These EXTreme Ten60Power™ connectors provide maximum current-to-length ratio, packaged in a low 10mm height housing that enhances airflow within the system. The EXTreme Ten60Power™ connectors are available in AC-DC power combinations and split power options. These ET60T/ET60S connectors are also highly configurable with multiple pitch options and power or power/signal combinations for blind-mating at the backplane or mid-board.