ESQT-105-03-F-D-358

Samtec
200-ESQT10503FD358
ESQT-105-03-F-D-358

Mfr.:

Description:
Headers & Wire Housings FleXYZ Flexible-Height Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,82 € 91,00 €
1,46 € 146,00 €
1,26 € 630,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Through Hole
- 55 C
+ 125 C
ESQT
Bulk
Application: Board-to-Board, Cable
Brand: Samtec
Contact Gender: Socket (Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 4.5 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Straight
Number of Positions: 10 Position
Number of Rows: 2 Row
Pitch: 2 mm (0.079 in)
Product: Headers
Product Type: Headers & Wire Housings
Row Spacing: 2 mm (0.079 in)
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: FleXYZ
Type: Socket
Unit Weight: 2,473 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.