ESQ-119-24-G-S

Not Assigned
ESQ-119-24-G-S

Mfr.:

Description:
PC/104 Connectors

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC/104 Connectors
Sockets
19 Position
Through Hole
Polyester
Phosphor Bronze
Gold
Brand: Samtec
Housing Colour: Black
Pitch: 2.54 mm
Product Type: PC / 104 Connectors
Subcategory: Backplane Connectors
Tail Length: 9.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0