ESQ-101-23-L-T

Samtec
200-ESQ-101-23-L-T
ESQ-101-23-L-T

Mfr.:

Description:
PC/104 Connectors Elevated Socket Strip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
193 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,69 € 84,50 €
1,40 € 140,00 €
1,20 € 600,00 €
1,16 € 1.160,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC/104 Connectors
Sockets
3 Position
Through Hole
Polyester
Phosphor Bronze
Gold
Brand: Samtec
Housing Colour: Black
Packaging: Bulk
Pitch: 2.54 mm
Product Type: PC / 104 Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tail Length: 4.83 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.