ESQ-101-12-T-T

Samtec
200-ESQ10112TT
ESQ-101-12-T-T

Mfr.:

Description:
PC/104 Connectors Elevated Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
97 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,13 € 56,50 €
0,894 € 89,40 €
0,724 € 362,00 €
0,668 € 668,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC/104 Connectors
RoHS:  
Sockets
3 Position
Through Hole
Polyester
Phosphor Bronze
Tin
Brand: Samtec
Housing Colour: Black
Packaging: Bulk
Pitch: 2.54 mm
Product Type: PC / 104 Connectors
Series: ESQ
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tail Length: 2.29 mm
Tradename: PC/104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.