ESQ-101-12-L-D

Samtec
200-ESQ10112LD
ESQ-101-12-L-D

Mfr.:

Description:
PC/104 Connectors Elevated Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,01 € 50,50 €
0,794 € 79,40 €
0,646 € 323,00 €
0,595 € 595,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC/104 Connectors
RoHS:  
Sockets
2 Position
Through Hole
Polyester
Phosphor Bronze
Gold
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Housing Colour: Black
Packaging: Bulk
Product Type: PC / 104 Connectors
Series: ESQ
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tail Length: 2.29 mm
Tradename: PC/104
Unit Weight: 123,660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99