ESQ-101-12-G-D

Samtec
200-ESQ10112GD
ESQ-101-12-G-D

Mfr.:

Description:
PC/104 Connectors Elevated Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
89 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,38 € 69,00 €
1,08 € 108,00 €
0,886 € 443,00 €
0,822 € 822,00 €
0,814 € 2.035,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC/104 Connectors
RoHS:  
Sockets
2 Position
Through Hole
Polyester
Phosphor Bronze
Gold
Brand: Samtec
Housing Colour: Black
Packaging: Bulk
Product Type: PC / 104 Connectors
Series: ESQ
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tail Length: 2.29 mm
Tradename: PC/104
Unit Weight: 2,034 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.