ESHF-113-01-L-D-TH-LC

Samtec
200-ESHF11301LDTHLC
ESHF-113-01-L-D-TH-LC

Mfr.:

Description:
Headers & Wire Housings .050 Shrouded Header For FFSD With Strain Relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
3,06 € 128,52 €
3,03 € 318,15 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
ESHF
Tube
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 21
Subcategory: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECF/EHF/ESHF/SHF Shrouded & Ejector IDC Headers

Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers offer a .050" (1.27mm) pitch with through-hole, right-angle, and surface mount tail styles available in common pin counts from 4 to 25. The IDC headers are designed for use with the FFSD flat ribbon and FFTP twisted pair cable assemblies. The SHF shrouded PCB mounting terminal strips and the EHF double-row shrouded headers feature a polarization notch, the EHF components are also fitted with ejectors. The Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers operate in a temperature range from -55°C to +125°C, are RoHS compliant and lead-free solderable.