ERF8-010-01-L-D-RA-L-TR

Samtec
200-ERF801001LDRALTR
ERF8-010-01-L-D-RA-L-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289
Can Dispatch Immediately
On Order:
200
Expected 8/26/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,32 € 7,32 €
6,22 € 62,20 €
5,83 € 145,75 €
5,55 € 277,50 €
5,28 € 528,00 €
Full Reel (Order in multiples of 200)
4,70 € 940,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
20 Position
0.8 mm (0.031 in)
2 Row
Solder
Right Angle
56 Gbps
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
ERF8
Reel
Cut Tape
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 200
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Edge Rate
Unit Weight: 3,819 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ERCD 0.80mm Edge Rate® Coax Cable Assemblies

Samtec ERCD 0.80mm Edge Rate® Coax Cable Assemblies offer 50Ω single-ended signal routing, a 34AWG coax cable, and a 0.80mm pitch. These assemblies are compatible with the ERF8 and ERM8 connectors. The ERCD series uses Samtec's Eye Speed cable to provide a 14Gbps performance and features a double row system with up to 120 pins and a standard metal latching system. Samtec ERCD 0.80mm Edge Rate Coax Cable Assemblies are ideal for wire-to-board applications.

Edge Rate® High-Speed Rugged High-Cycle Connectors

Samtec Edge Rate® High-speed Rugged High-Cycle Connectors are optimized for signal integrity performance. These connectors feature a smooth milled contact surface for mating instead of stamped contact that mates on a cut edge. This mating surface reduces the wear tracks on the contact and increases the durability and cycle life of the contact system. Samtec Edge Rate High-speed Rugged High-Cycle Connectors offer low insertion and withdrawal forces and allow the connectors to be zippered when unmating.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

ERM8 & ERF8 Edge Rate® Rugged High-Speed Strips

Samtec ERM8 and ERF8 Edge Rate® Rugged High-Speed Strips are 0.8mm pitch terminal and socket strips optimized for signal integrity performance. These strips feature a smooth broad milled contact surface for increased wear life. The ERM8 and ERF8 strips offer up to 200 positions with a stack height from 7mm to 16mm. These connectors are available in edge-mount and right-angle versions. The ERM8 rugged high-speed headers feature a hot-swap option and are designed for rugged micro-pitch applications. Samtec ERF8 rugged high-speed sockets improve "zippered" unmating with robust Edge Rate contacts. The ERM8 and ERF8 strips offer high-speed channel performance of up to 56Gbps.

Rugged SI System Connectors for Embedded Vision

Samtec Rugged SI System Connectors for Embedded Vision are available in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The number of positions ranges from 10 to 200, while the mounting angles include straight, right, and vertical. Samtec Rugged SI System Connectors for Embedded Vision offer stack heights as low as 5mm. The product portfolio features headers, sockets, hermaphroditic connectors, receptacles, and connectors. Termination styles include solder and solder pin.

Rugged SI System Connectors for Automation

Samtec Rugged SI System Connectors for Automation are available in a range of stack heights, termination styles, and the number of rows. The mounting angles include right, straight, and vertical. The number of positions ranges from 10 to 200. Samtec Rugged SI System Connectors for Automation come in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The product portfolio includes connectors, headers, receptacles, sockets, and hermaphroditic connectors.