ERF5-010-05.0-S-DV-TR

Samtec
200-ERF5010050SDVTR
ERF5-010-05.0-S-DV-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
2,80 € 1.960,00 €
2,52 € 3.528,00 €
2,43 € 11.907,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
20 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
7 mm, 9 mm, 10 mm
56 Gbps
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
ERF5
Reel
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 700
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Edge Rate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Edge Rate® High-Speed Rugged High-Cycle Connectors

Samtec Edge Rate® High-speed Rugged High-Cycle Connectors are optimized for signal integrity performance. These connectors feature a smooth milled contact surface for mating instead of stamped contact that mates on a cut edge. This mating surface reduces the wear tracks on the contact and increases the durability and cycle life of the contact system. Samtec Edge Rate High-speed Rugged High-Cycle Connectors offer low insertion and withdrawal forces and allow the connectors to be zippered when unmating.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Rugged SI System Connectors for Embedded Vision

Samtec Rugged SI System Connectors for Embedded Vision are available in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The number of positions ranges from 10 to 200, while the mounting angles include straight, right, and vertical. Samtec Rugged SI System Connectors for Embedded Vision offer stack heights as low as 5mm. The product portfolio features headers, sockets, hermaphroditic connectors, receptacles, and connectors. Termination styles include solder and solder pin.

ERM5 & ERF5 Edge Rate® Rugged High-Speed Strips

Samtec ERM5 and ERF5 Edge Rate® Rugged High-Speed Strips are 0.5mm pitch terminal and socket strips optimized for signal integrity performance. These Samtec strips feature a smooth broad milled contact surface for increased wear life. The ERM5 and ERF5 strips offer up to 150 positions with a stack height from 7mm to 12mm. These connectors are available in right-angle (socket-only) versions.

Rugged SI System Connectors for Automation

Samtec Rugged SI System Connectors for Automation are available in a range of stack heights, termination styles, and the number of rows. The mounting angles include right, straight, and vertical. The number of positions ranges from 10 to 200. Samtec Rugged SI System Connectors for Automation come in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The product portfolio includes connectors, headers, receptacles, sockets, and hermaphroditic connectors.