ERDP-025-24.00-TBR-TBL-7-D

Samtec
200-P0252400TBRTBL7D
ERDP-025-24.00-TBR-TBL-7-D

Mfr.:

Description:
Ribbon Cables / IDC Cables 0.80 mm Edge Rate Twinax Cable Assemblies

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,46 € 172,46 €
159,98 € 7.999,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Twinax Ribbon Cable
Plug
50 Position
Plug
50 Position
0.8 mm
Male / Male
609.6 mm
30 AWG
Bag
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Twinax Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99