EQCD-020-06.00-TTR-STL-1-B

Samtec
200-D0200600TTRSTL1B
EQCD-020-06.00-TTR-STL-1-B

Mfr.:

Description:
Ribbon Cables / IDC Cables 0.80 mm Q Strip Coax Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,18 € 51,18 €
47,48 € 474,80 €
44,04 € 1.101,00 €
40,86 € 2.043,00 €
39,83 € 3.983,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Micro Coax Ribbon Cable
Plug
40 Position
Socket
40 Position
0.8 mm
Male / Female
152.4 mm
38 AWG
Bag
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 500 mA
Product: High Speed Coax Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99