EJH-120-02-F-D-SM-K-TR

Samtec
200-EJH-12002FDSMKTR
EJH-120-02-F-D-SM-K-TR

Mfr.:

Description:
Headers & Wire Housings .100 Shrouded IDC Ejector Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,41 € 7,41 €
6,85 € 68,50 €
6,48 € 162,00 €
6,24 € 312,00 €
Full Reel (Order in multiples of 100)
4,95 € 495,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Shrouded
40 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
EJH
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Samtec
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Eject Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EJH 2.54mm (.100") Shrouded IDC Ejector Headers

Samtec EJH 2.54mm (.100") Pitch Shrouded IDC Ejector Headers are polarized connectors that feature an ejector mechanism with surface mount, right-angle, or through-hole tail options. These connectors are also available in standard and extended lead styles. Operating in a temperature range of -55°C to +125°C, the EJH Shrouded IDC Ejector Headers mate with the IDSD (-01 lead standard style required) and the HCSD (-02 lead standard style required) components.