EJH-115-02-L-D-RA

Samtec
200-EJH11502LDRA
EJH-115-02-L-D-RA

Mfr.:

Description:
Headers & Wire Housings .100 Shrouded IDC Ejector Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
8,35 € 225,45 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
EJH
Tube
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 9
Subcategory: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EJH 2.54mm (.100") Shrouded IDC Ejector Headers

Samtec EJH 2.54mm (.100") Pitch Shrouded IDC Ejector Headers are polarized connectors that feature an ejector mechanism with surface mount, right-angle, or through-hole tail options. These connectors are also available in standard and extended lead styles. Operating in a temperature range of -55°C to +125°C, the EJH Shrouded IDC Ejector Headers mate with the IDSD (-01 lead standard style required) and the HCSD (-02 lead standard style required) components.