EJH-105-01-F-D-SM-LC-P

Samtec
200-EJH10501FDSMLCP
EJH-105-01-F-D-SM-LC-P

Mfr.:

Description:
Headers & Wire Housings .100 Shrouded IDC Ejector Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €
4,45 € 240,30 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
5.72 mm (0.225 in)
EJH
Board-to-Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 18
Subcategory: Headers & Wire Housings
Unit Weight: 825 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EJH 2.54mm (.100") Shrouded IDC Ejector Headers

Samtec EJH 2.54mm (.100") Pitch Shrouded IDC Ejector Headers are polarized connectors that feature an ejector mechanism with surface mount, right-angle, or through-hole tail options. These connectors are also available in standard and extended lead styles. Operating in a temperature range of -55°C to +125°C, the EJH Shrouded IDC Ejector Headers mate with the IDSD (-01 lead standard style required) and the HCSD (-02 lead standard style required) components.