EHT-113-01-S-D-20

Samtec
200-EHT11301SD20
EHT-113-01-S-D-20

Mfr.:

Description:
Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,54 € 9,54 €
8,82 € 88,20 €
8,33 € 233,24 €
7,59 € 425,04 €
6,99 € 782,88 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
EHT
Tube
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 14
Subcategory: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EHT/EC2 2mm Pitch Shrouded IDC Ejector Headers

Samtec EHT/EC2 2mm (.0787") Pitch Shrouded IDC Ejector Headers are offered in ten standard sizes (5 to 25) and mate with common 2mm IDC cable assemblies (TCSD). The IDC headers are available with straight through-hole, right-angle, and surface mount tail options and ejector latches. The EHT Shrouded IDC Ejector Headers operate within an operating temperature range of -55°C to +125°C and feature a polarization notch. EC2 caps are available to easily lock the cable to the header.