EHF-105-01-S-D-SM-LC

Samtec
200-EHF10501SDSMLC
EHF-105-01-S-D-SM-LC

Mfr.:

Description:
Headers & Wire Housings .050 Shrouded IDC Header with Ejectors
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
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,48 € 5,48 €
5,07 € 50,70 €
4,79 € 129,33 €
4,51 € 243,54 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
EHF
Tube
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 27
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

ECF/EHF/ESHF/SHF Shrouded & Ejector IDC Headers

Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers offer a .050" (1.27mm) pitch with through-hole, right-angle, and surface mount tail styles available in common pin counts from 4 to 25. The IDC headers are designed for use with the FFSD flat ribbon and FFTP twisted pair cable assemblies. The SHF shrouded PCB mounting terminal strips and the EHF double-row shrouded headers feature a polarization notch, the EHF components are also fitted with ejectors. The Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers operate in a temperature range from -55°C to +125°C, are RoHS compliant and lead-free solderable.