ECUE-08-030-T2-FF-B4-1-D1

Samtec
200-UE08030T2FFB41D1
ECUE-08-030-T2-FF-B4-1-D1

Mfr.:

Description:
Specialised Cables FireFly Low Profile Micro Flyover System Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,70 € 57,70 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Specialised Cables
RoHS:  
FireFly Cable Assemblies
Low Profile Micro Flyover Cable
Plug
Plug
300 mm
Male / Male
34 AWG
ECUE
Bag
Brand: Samtec
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: FireFly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FireFly™ Low-Profile Micro Flyover® Assemblies

Samtec ECUE FireFly™ Low-Profile Micro Flyover® Assemblies are a copper solution based on Samtec’s 100Ω 34AWG and 36AWG Twinax ribbon cable. These assemblies are interchangeable with a FireFly optical assembly using the same Connector system. Samtec ECUE FireFly Low-Profile Micro Flyover Assemblies feature 28Gbps performance, a 3.18mm (0.125") bend radius and a wide variety of End 2 options. The Eye Speed® cables are offered in 36AWG Twinax, 34AWG Twinax and 34AWG ultra-low skew Twinax in lengths ranging from 150mm to 1000mm. These ECUE components are designed for onboard or on-package placement.