EC8-140-01-S-DV-A-WT-TR

200-EC814001SDVAWTTR
EC8-140-01-S-DV-A-WT-TR

Mfr.:

Description:
Standard Card Edge Connectors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Card Edge Connectors
Sockets
80 Position
0.8 mm (0.315 in)
Vertical
Gold
Brand: Samtec
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Reel
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 275
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.