EBCF-3-4-06-V-1-12-V-1

Samtec
200-EBCF3406V112V1
EBCF-3-4-06-V-1-12-V-1

Mfr.:

Description:
Rectangular Cable Assemblies EXAMAX BACKPLANE CABLE, 34AWG TwinAx 100OHM, 12in

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,97 € 343,97 €
5 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  
EBCF
Bulk
Brand: Samtec
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: ExaMAX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

EBCF ExaMAX 2mm High-Speed Backplane Cable Sockets

Samtec EBCF ExaMAX® 2mm High-Speed Backplane Cable Sockets offer a 2.00mm pitch and mate with Samtec EBCM, EBTM, and EBCL products. These cable sockets feature improved signal integrity, increased flexibility and routability, and have 4-pair and 6-pair options available. Multiple end options are provided, including vertical latch and right angle. Samtec EBCF ExaMAX 2mm High-Speed Backplane Cable Sockets provide a 4.2A current rating per pin and an operating temperature range of -55°C to +105°C.

ExaMAX® High-Speed Backplane System

Samtec ExaMAX® High-Speed Backplane System offers design flexibility to fit a variety of applications, including Flyover® cables supporting 112Gbps PAM4 and board-to-board connectors supporting 64Gbps PAM4. ExaMAX Backplane Systems are suitably designed for various industries, including 5G networking, medical, automotive, instrumentation, military/aerospace, and AI/machine learning.