DW-03-12-F-S-760

Not Assigned
DW-03-12-F-S-760

Mfr.:

Description:
Board to Board & Mezzanine Connectors

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
Headers
3 Position
2.54 mm (0.1 in)
1 Row
Solder
Vertical
0.76 in
- 55 C
+ 125 C
Gold
Phosphor Bronze
Polyester
Application: Board-to-Board, Cable
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: Throuh Hole
Termination Post Length: 2.79 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0