DW-02-09-L-S-419

Samtec
200-DW0209LS419
DW-02-09-L-S-419

Mfr.:

Description:
Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,224 € 11,20 €
0,181 € 18,10 €
0,158 € 79,00 €
0,138 € 138,00 €
0,134 € 268,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Throuh Hole
- 55 C
+ 125 C
Bulk
DW
Application: Board-to-Board, Cable
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Angle: Vertical
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 2.54 mm (0.1 in)
Product: Headers
Stack Height: 0.419 in
Factory Pack Quantity: 1
Termination Post Length: 2.79 mm
Termination Style: Solder
Tradename: Flex Stack
Unit Weight: 35,640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99