DIN7A-J-P-GF-RA-BH1

Samtec
200-DIN7AJPGFRABH1
DIN7A-J-P-GF-RA-BH1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 OHM DIN 1.0/2.3 JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 536

Stock:
536 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,79 € 67,90 €
6,28 € 157,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
1.0/2.3
Jack (Socket)
75 Ohms
Solder
Right Angle
Standard
Through Hole
Bag
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: DIN7A
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 V
Unit Weight: 10,611 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

DIN7 75Ω RF Connectors

Samtec DIN7 75Ω RF Connectors are designed for high-density applications and are available with through-hole, right-angle, or cable terminations. The DIN7A-BH and DIN7A-TH variants are optimized for 12G-SDI broadcast video solutions. The DIN7A-CA series from Samtec features DIN 1.0/2.3 cable connectors with a straight push-pull plug available on RG 179, RG 6, or Belden 4694R / 4855R / 1694A / 1855A cables.