CSB-120-01-G-E

Samtec
200-CSB-120-01-G-E
CSB-120-01-G-E

Mfr.:

Description:
Headers & Wire Housings

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,09 € 29,09 €
27,54 € 550,80 €
25,86 € 1.551,60 €
25,06 € 2.506,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Sockets
Receptacle Assembly
160 Position
1.27 mm (0.05 in)
8 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Horizontal
Socket (Female)
Gold
- 65 C
+ 125 C
Brand: Samtec
Contact Material: Beryllium Copper (BeCu)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0