CLP-135-02-S-D-A-TR

Samtec
200-CLP13502SDATR
CLP-135-02-S-D-A-TR

Mfr.:

Description:
Headers & Wire Housings Low Profile Dual-Wipe Socket
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
1 Week Estimated factory production time.
Minimum: 775   Multiples: 775
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 775)
5,05 € 3.913,75 €
5,04 € 11.718,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Sockets
Socket
70 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Straight
Socket (Female)
Gold
Board-to-Board
- 55 C
+ 125 C
Reel
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 3.4 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 775
Subcategory: Headers & Wire Housings
Voltage Rating: 280 VAC, 395 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99