CLE-105-01-G-DV-TR

Samtec
200-CLE10501GDVTR
CLE-105-01-G-DV-TR

Mfr.:

Description:
Headers & Wire Housings 0.80 mm Tiger Beam(TM) Cost-effective Single Beam Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 949

Stock:
949 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1275)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,65 € 82,50 €
1,34 € 134,00 €
1,32 € 660,00 €
Full Reel (Order in multiples of 1275)
1,23 € 1.568,25 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,70 €
Min:
1

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Socket
10 Position
0.8 mm (0.031 in)
2 Row
SMD/SMT
Solder
Socket (Female)
Gold
CLE
Tiger Beam
Board-to-Board
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Samtec
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 2.7 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1275
Subcategory: Headers & Wire Housings
Unit Weight: 45,670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99