CLE-105-01-G-DV-A-TR

Samtec
200-CLE10501GDVATR
CLE-105-01-G-DV-A-TR

Mfr.:

Description:
Headers & Wire Housings 0.80 mm Tiger Beam(TM) Cost-effective Single Beam Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 925)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,64 € 3,64 €
2,97 € 148,50 €
2,52 € 252,00 €
2,43 € 1.215,00 €
Full Reel (Order in multiples of 925)
2,24 € 2.072,00 €
2,20 € 4.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Socket
10 Position
0.8 mm (0.031 in)
2 Row
SMD/SMT
Solder
Socket (Female)
Gold
CLE
Tiger Beam
Board-to-Board
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.7 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer
Product Type: Headers & Wire Housings
Factory Pack Quantity: 925
Subcategory: Headers & Wire Housings
Unit Weight: 45,670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.