CJT-T-P-HH-ST-TH1

Samtec
200-CJTTPHHSTTH1
CJT-T-P-HH-ST-TH1

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF CIRCULAR TWINAX JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.431

Stock:
1.431
Can Dispatch Immediately
On Order:
893
Expected 5/25/2026
1.190
Expected 6/22/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,05 € 21,05 €
20,28 € 507,00 €
17,64 € 882,00 €
14,71 € 1.471,00 €
14,29 € 10.717,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
Twinax
Jack (Socket)
100 Ohms
4 GHz
Solder
Straight
Standard
Through Hole
Tray
Body Material: Brass
Brand: Samtec
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: RF Connectors / Coaxial Connectors
Series: CJT
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 200 V
Unit Weight: 1,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99