CFT-125-01-LM-D-RA-01-SL-SD

Samtec
200-12501LMDRA01SLSD
CFT-125-01-LM-D-RA-01-SL-SD

Mfr.:

Description:
Memory Card Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,03 € 11,03 €
10,20 € 112,20 €
9,54 € 524,70 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Memory Card Connectors
Headers
CompactFlash
50 Position
2 Row
1.27 mm (0.05 in)
Solder
SMD/SMT
Gold
Tube
Brand: Samtec
Contact Material: Beryllium Copper
Housing Material: Liquid Crystal Polymer (LCP)
Latch Color: Black
Minimum Operating Temperature: - 55 C
Mounting Type: SMD/SMT
Orientation: Horizontal
Product Type: Memory Card Connectors
Factory Pack Quantity: 11
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.