CFT-125-01-L-D-RA-01-SL

Samtec
200-CFT12501LDRA01SL
CFT-125-01-L-D-RA-01-SL

Mfr.:

Description:
Memory Card Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
44
Expected 6/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,31 € 8,31 €
8,08 € 177,76 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
CompactFlash
50 Contact
2 Row
1.27 mm
Through Hole
PCB Mount
Gold
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: CFT
Factory Pack Quantity: 11
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.