CFS-125-02-L-D

Samtec
200-CFS-125-02-L-D
CFS-125-02-L-D

Mfr.:

Description:
Memory Card Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 8,85 €
7,94 € 206,44 €
7,66 € 796,64 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Memory Card Connectors
Card Connectors
CompactFlash
50 Contact
2 Row
1.27 mm
SMD/SMT
1 A
PCB Mount
Gold
Brand: Samtec
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Memory Card Connectors
Factory Pack Quantity: 13
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99