CES-129-01-S-S

Samtec
200-CES12901SS
CES-129-01-S-S

Mfr.:

Description:
Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
277 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
5,10 € 285,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Solder Pin
- 55 C
+ 125 C
Headers
CES
Tube
Brand: Samtec
Contact Gender: Socket (Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Colour: Black
Housing Material: Polyester
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 29 Position
Number of Rows: 1 Row
Pitch: 2.54 mm (0.1 in)
Product Type: Headers & Wire Housings
Row Spacing: 2.54 mm (0.1 in)
Factory Pack Quantity: 7
Subcategory: Headers & Wire Housings
Termination Post Length: 3.25 mm (0.128 in)
Voltage Rating: 400 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99