CC83R-2426-F

Samtec
200-CC83R-2426-F
CC83R-2426-F

Mfr.:

Description:
Headers & Wire Housings .100" Mini Mate Universal Crimp Contact, Reel Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.590

Stock:
8.590 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,124 € 1,24 €
0,111 € 11,10 €
0,106 € 53,00 €
0,101 € 101,00 €
0,095 € 237,50 €
Full Reel (Order in multiples of 7000)
0,077 € 539,00 €
0,074 € 1.036,00 €
0,071 € 1.491,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,28 €
Min:
1

Similar Product

Samtec CC83L-2426-F
Samtec
Terminals .100" Mini Mate Universal Crimp Contact, Loose Piece

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
CC83R
Mini Mate
26 AWG to 24 AWG
Reel
Cut Tape
Brand: Samtec
Contact Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7000
Subcategory: Headers & Wire Housings
Unit Weight: 607 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Specification Sheets

Technical Resources

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.