CC81R-2830-01-L

Samtec
200-CC81R-2830-01-L
CC81R-2830-01-L

Mfr.:

Description:
Headers & Wire Housings 2.00MM TIGER EYE CRIMP CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60.175

Stock:
60.175 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
Full Reel (Order in multiples of 17000)
0,084 € 1.428,00 €
0,08 € 2.720,00 €
0,079 € 5.372,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,16 €
Min:
1

Similar Product

Samtec CC81L-2830-01-L
Samtec
Headers & Wire Housings 2.00 mm Tiger Eye Crimp Contact

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
CC81R
Tiger Eye
30 AWG to 28 AWG
Reel
Cut Tape
Brand: Samtec
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Headers & Wire Housings
Factory Pack Quantity: 17000
Subcategory: Headers & Wire Housings
Unit Weight: 330,428 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99