CC79R-2630-01-L

Samtec
200-CC79R-2630-01-L
CC79R-2630-01-L

Mfr.:

Description:
Headers & Wire Housings .100 Mini Mate Crimp Contact, Reel Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281.333

Stock:
281.333 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,108 € 1,08 €
0,096 € 9,60 €
0,092 € 46,00 €
0,088 € 88,00 €
0,082 € 205,00 €
Full Reel (Order in multiples of 12000)
0,065 € 780,00 €
0,062 € 1.488,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bag
Availability:
In Stock
Price:
0,16 €
Min:
1

Similar Product

Samtec CC79L-2630-01-L
Samtec
Terminals 2.54MM MINI MATE CRIMP CONTACT

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
CC79
Mini Mate
30 AWG to 26 AWG
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Samtec
Contact Material: Copper Alloy
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
Unit Weight: 260,676 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Mate .100" (2.54mm) Discrete Wire Solutions

Samtec Mini Mate .100" (2.54mm) Discrete Wire Solutions include a variety of housings and contacts to meet a broad range of design needs with current ratings of up to 3.3A. The discrete wire connectors from Samtec are available in cable-to-board, cable-to-cable, and cable-to-panel options. Rugged individually shrouded contacts provide reliability in harsh environments. The fully polarized single- and double-row systems of up to 50 pins also include metal or plastic latch options.