CC79R-2630-01-F

Samtec
200-CC79R-2630-01-F
CC79R-2630-01-F

Mfr.:

Description:
Headers & Wire Housings .100 Mini Mate Crimp Contact, Reel Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.862

Stock:
12.862 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,121 € 1,21 €
0,108 € 10,80 €
0,103 € 51,50 €
0,099 € 99,00 €
0,092 € 230,00 €
Full Reel (Order in multiples of 12000)
0,072 € 864,00 €
0,069 € 1.656,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bag
Availability:
In Stock
Price:
0,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
CC79
Mini Mate
30 AWG to 28 AWG
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Samtec
Contact Material: Copper Alloy
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
Unit Weight: 294,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Mate .100" (2.54mm) Discrete Wire Solutions

Samtec Mini Mate .100" (2.54mm) Discrete Wire Solutions include a variety of housings and contacts to meet a broad range of design needs with current ratings of up to 3.3A. The discrete wire connectors from Samtec are available in cable-to-board, cable-to-cable, and cable-to-panel options. Rugged individually shrouded contacts provide reliability in harsh environments. The fully polarized single- and double-row systems of up to 50 pins also include metal or plastic latch options.