CC79L-2024-01-L

Samtec
200-CC79L-2024-01-L
CC79L-2024-01-L

Mfr.:

Description:
Terminals .100 Mini Mate Crimp Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354.142

Stock:
354.142 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,127 € 6.350,00 €
200.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,13 €
Min:
1

Similar Product

Samtec CC79R-2024-01-L
Samtec
Terminals 2.54MM MINI MATE CRIMP CONTACT

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Terminals
RoHS:  
Contacts
Crimp
Cable Mount / Free Hanging
Gold
Copper Alloy
CC79
Mini Mate
Bag
Brand: Samtec
Contact Gender: Socket (Female)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 24 AWG to 20 AWG
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.