CC489-02-S-B

Samtec
200-CC489-02-S-B
CC489-02-S-B

Mfr.:

Description:
Heavy Duty Power Connectors 2.00 mm mPOWER Crimp Contact

Lifecycle:
New Product:
New from this manufacturer.
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,71 € 74,55 €
0,677 € 284,34 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Heavy Duty Power Connectors
CC489
Bubble Pack
Brand: Samtec
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 35
Subcategory: Power Connectors
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
8538907040
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
mPOWER® Ultra Micro Power Connectors

Samtec mPOWER® Ultra Micro Power Connectors feature 2mm power blade interconnects, delivering up to 18A (460VAC/651VDC maximum) in a small form factor to support board-to-board and cable-to-board applications. The mPOWER connector system provides a versatile, high-power micro solution with exceptional design flexibility across a single product family. With a wide range of stack heights, the mPOWER series integrates easily into new or existing architectures. Discrete wire cable assemblies streamline board layout while efficiently delivering power directly to the system's active components.